Part Details for MAX791CSE by Maxim Integrated Products
Overview of MAX791CSE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX791CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 3 |
|
$7.0193 / $9.5718 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1089 |
|
RFQ |
Part Details for MAX791CSE
MAX791CSE CAD Models
MAX791CSE Part Data Attributes:
|
MAX791CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX791CSE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX791CSE
This table gives cross-reference parts and alternative options found for MAX791CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791ESE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX791CSE vs MAX791ESE+ |
MAX791CSE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX791CSE vs MAX791CSE |
MAX791ESE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX791CSE vs MAX791ESE |
MAX791CSE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791CSE vs MAX791CSE+T |
MAX791ESE+ | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX791CSE vs MAX791ESE+ |
SP791EN | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | MAX791CSE vs SP791EN |
MAX791CSE+ | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791CSE vs MAX791CSE+ |
SP791CN | Power Management Circuit, PDSO16 | Exar Corporation | MAX791CSE vs SP791CN |
MAX791ESE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791CSE vs MAX791ESE-T |
MAX791ESE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791CSE vs MAX791ESE+T |