-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX791ESE
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuit RoHS: Compliant | 398 |
|
$11.0400 / $20.1600 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Package Multiple: 1 | 105 |
|
$8.8900 / $20.9700 | Buy Now |
DISTI #
MAX791ESE+
|
TME | IC: Supervisor Integrated Circuit, push-pull, 0÷5.5VDC, SO16 Min Qty: 1 | 5 |
|
$12.5000 / $16.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX791ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX791ESE+
Analog Devices Inc
Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX791ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791ESE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791ESE |
MAX791CSE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791CSE+T |
MAX791CSE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE+ vs MAX791CSE-T |
SP791CN | Power Management Circuit, PDSO16 | Exar Corporation | MAX791ESE+ vs SP791CN |
SP791CN | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | MAX791ESE+ vs SP791CN |
MAX791ESE+T | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX791ESE+ vs MAX791ESE+T |
MAX791CSE+ | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791ESE+ vs MAX791CSE+ |