Part Details for MAX770ESA+T by Maxim Integrated Products
Overview of MAX770ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX770ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX770ESA+T-ND
|
DigiKey | IC REG CTRLR BOOST 8SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.0375 | Buy Now |
Part Details for MAX770ESA+T
MAX770ESA+T CAD Models
MAX770ESA+T Part Data Attributes
|
MAX770ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX770ESA+T
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1995-01-01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX770ESA+T
This table gives cross-reference parts and alternative options found for MAX770ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX770ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX770CSA+ | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX770ESA+T vs MAX770CSA+ |
MAX770ESA | SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX770ESA+T vs MAX770ESA |
MAX770ESA+ | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX770ESA+T vs MAX770ESA+ |
MAX770ESA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770ESA+T vs MAX770ESA+ |
MAX770CSA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770ESA+T vs MAX770CSA+ |
MAX770ESA+T | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX770ESA+T vs MAX770ESA+T |
MAX770CSA+T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770ESA+T vs MAX770CSA+T |
MAX770CSA+T | 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX770ESA+T vs MAX770CSA+T |
MAX770ESA-T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX770ESA+T vs MAX770ESA-T |