Part Details for MAX741NCAP by Rochester Electronics LLC
Overview of MAX741NCAP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX741NCAP
MAX741NCAP CAD Models
MAX741NCAP Part Data Attributes
|
MAX741NCAP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX741NCAP
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, SHRINK, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
Alternate Parts for MAX741NCAP
This table gives cross-reference parts and alternative options found for MAX741NCAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741NCAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX741UCAP | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741NCAP vs MAX741UCAP |
MAX741UCAP-T | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741NCAP vs MAX741UCAP-T |
MAX741DCAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741DCAP |
MAX741UEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UEAP |
MAX741NEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NEAP-T |
MAX741NEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NEAP |
MAX741NCAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NCAP-T |
MAX741UCAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UCAP-T |
MAX741DCAP+ | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741DCAP+ |
MAX741UEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UEAP-T |