Part Details for MAX741NEAP-T by Maxim Integrated Products
Overview of MAX741NEAP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX741NEAP-T
MAX741NEAP-T CAD Models
MAX741NEAP-T Part Data Attributes
|
MAX741NEAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX741NEAP-T
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX741NEAP-T
This table gives cross-reference parts and alternative options found for MAX741NEAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741NEAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX741UCAP+ | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741UCAP+ |
MAX741UCAP-T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741UCAP-T |
MAX741DEAP-T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741DEAP-T |
MAX741NEAP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741NEAP |
MAX741NCAP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741NCAP |
MAX741DCAP-T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | MAX741NEAP-T vs MAX741DCAP-T |