There are no models available for this part yet.
Overview of MAX738AEPA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX738AEPA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX738AEPA+
|
Mouser Electronics | Switching Voltage Regulators 5V, Step-Down, Current-Mode PWM DC-DC Co RoHS: Compliant | 57 |
|
$7.9900 / $12.6100 | Buy Now | |
Analog Devices Inc | 5V, Step-Down, Current-Mode PW Package Multiple: 1 | 1366 |
|
$7.4375 / $15.1300 | Buy Now |
CAD Models for MAX738AEPA+ by Analog Devices Inc
Part Data Attributes for MAX738AEPA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-PDIP-300_MIL
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-05-24
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
1.7 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
190 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX738AEPA+
This table gives cross-reference parts and alternative options found for MAX738AEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX738AEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9312101MPX | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs 5962-9312101MPX |
MAX738MJA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738MJA |
5962-9312101MPA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs 5962-9312101MPA |
MAX738ACPA+ | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738ACPA+ |
MAX738AMJA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738AMJA |
MAX738AMJA/883B | 5V, Step-Down, Current-Mode PWM DC-DC Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX738AEPA+ vs MAX738AMJA/883B |
MAX738AEPA+ | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738AEPA+ |
MAX738EPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738EPA |
MAX738ACPA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA+ vs MAX738ACPA |
Related Parts for MAX738AEPA+
-
MC9S08GT16ACFDEMicrocontrollers
-
MAX660ESA+Switching Regulator or Controllers
-
ACPL-352J-500EPeripheral Drivers
-
AD7874SQAnalog to Digital Converters
-
LT3060ETS8#TRPBFLinear Regulator ICs
-
MAX203EWP+G36Line Driver or Receivers
-
DAC8831ICRGYRDigital to Analog Converters
-
MAX359EWE+Multiplexers or Switches
-
R4000Rectifier Diodes