Part Details for MAX738ACPA by Maxim Integrated Products
Overview of MAX738ACPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX738ACPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$4.4430 / $9.5200 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,DIP,8PIN,PLASTIC | 27 |
|
$7.7963 / $10.3950 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,DIP,8PIN,PLASTIC | 25 |
|
$6.3750 / $12.7500 | Buy Now |
Part Details for MAX738ACPA
MAX738ACPA CAD Models
MAX738ACPA Part Data Attributes
|
MAX738ACPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX738ACPA
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 190 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX738ACPA
This table gives cross-reference parts and alternative options found for MAX738ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX738ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX738MJA/883B | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CDIP8, CERDIP-8 | MAX738ACPA vs MAX738MJA/883B |
MAX738AMJA/883B | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, CMOS, CDIP8, CERDIP-8 | MAX738ACPA vs MAX738AMJA/883B |
MAX738MJA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | MAX738ACPA vs MAX738MJA |
MAX738ACPA+ | Maxim Integrated Products | $5.9227 | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX738ACPA vs MAX738ACPA+ |
MAX738AEPA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX738ACPA vs MAX738AEPA+ |
MAX738EPA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | MAX738ACPA vs MAX738EPA |
MAX738AEPA+ | Analog Devices Inc | Check for Price | 5V, Step-Down, Current-Mode PWM DC-DC Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX738ACPA vs MAX738AEPA+ |