MAX732MJA/883B
Description: +12V/+15V Step-Up Current-Mode PWM Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C

Overview of MAX732MJA/883B by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Price & Stock for MAX732MJA/883B by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc +12V/+15V Step-Up Current-Mode Package Multiple: 1 0
Buy Now

CAD Models for MAX732MJA/883B by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX732MJA/883B by Analog Devices Inc

MAX732MJA/883B
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Part Package Code
8-CERDIP-300_MIL
Pin Count
8
Manufacturer Package Code
8-CERDIP-300_MIL
Date Of Intro
1999-01-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
9.3 V
Input Voltage-Min
4 V
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
170 kHz
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. MAX732MJA/883B
    Analog Devices Inc
    +12V/+15V Step-Up Current-Mode PWM Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
    VS

Alternate Parts for MAX732MJA/883B

This table gives cross-reference parts and alternative options found for MAX732MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX732MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9462102MPA Switching Regulator, Current-mode, 0.2A, 210kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462102MPA
MAX732MJA/883B Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CDIP8, CERDIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX732MJA/883B
5962-9462102MPX Switching Regulator, Current-mode, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462102MPX
MAX732EPA Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX732EPA
Part Number Description Manufacturer Compare
5962-9462102MPA Switching Regulator, Current-mode, 0.2A, 210kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462102MPA
MAX731CPA Switching Regulator, Current-mode, 1.5A, 215kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX731CPA
MAX733EPA Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX733EPA
5962-9462102MPX Switching Regulator, Current-mode, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462102MPX
5962-9462103MPX Switching Regulator, Current-mode, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462103MPX
5962-9462103MPA Switching Regulator, Current-mode, 0.125A, 210kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462103MPA
MAX733CPA+ Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX733CPA+
MAX731MJA/883B Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CDIP8, CERDIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX731MJA/883B
MAX732MJA/883B Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CDIP8, CERDIP-8 Maxim Integrated Products MAX732MJA/883B vs MAX732MJA/883B
5962-9462101MPX Switching Regulator, Current-mode, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX732MJA/883B vs 5962-9462101MPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX732MJA/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX732MJA/883B by Analog Devices Inc

  • Please alert me when MAX732MJA/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX732MJA/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX732MJA/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX732MJA/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX732MJA/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX732MJA/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: