Part Details for 5962-9462103MPA by Maxim Integrated Products
Overview of 5962-9462103MPA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9462103MPA
5962-9462103MPA CAD Models
5962-9462103MPA Part Data Attributes
|
5962-9462103MPA
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-9462103MPA
Maxim Integrated Products
Switching Regulator, Current-mode, 0.125A, 210kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 210 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9462103MPA
This table gives cross-reference parts and alternative options found for 5962-9462103MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9462103MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9462103MPX | Switching Regulator, Current-mode, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9462103MPA vs 5962-9462103MPX |
MAX733MJA | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9462103MPA vs MAX733MJA |
MAX733EPA | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9462103MPA vs MAX733EPA |
MAX733MJA/883B | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9462103MPA vs MAX733MJA/883B |
MAX733EPA+ | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9462103MPA vs MAX733EPA+ |
MAX733CPA+ | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9462103MPA vs MAX733CPA+ |
MAX733EPA+ | 1.5A SWITCHING REGULATOR, 170kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9462103MPA vs MAX733EPA+ |