Part Details for MAX7310AEE-T by Maxim Integrated Products
Overview of MAX7310AEE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7310AEE-T
MAX7310AEE-T CAD Models
MAX7310AEE-T Part Data Attributes
|
MAX7310AEE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7310AEE-T
Maxim Integrated Products
Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7310AEE-T
This table gives cross-reference parts and alternative options found for MAX7310AEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7310AEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7310AEE+T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | Maxim Integrated Products | MAX7310AEE-T vs MAX7310AEE+T |
MAX7310AEE+T | 2-Wire-Interfaced 8-Bit I/O Port Expander with Reset, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7310AEE-T vs MAX7310AEE+T |
MAX7310AEE+ | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | Maxim Integrated Products | MAX7310AEE-T vs MAX7310AEE+ |