Part Details for MAX7300AGL-T by Maxim Integrated Products
Results Overview of MAX7300AGL-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7300AGL-T Information
MAX7300AGL-T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7300AGL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7300AGL-T-ND
|
DigiKey | MULTI-PORT I/O EXPANDER Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$5.3600 | Buy Now |
|
Rochester Electronics | MAX7300 2-Wire-Interfaced, 2.5V To 5.5V, 20-Port Or 28-Port I/O Expander RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$4.3800 / $5.1500 | Buy Now |