Part Details for MAX7233BFIQH+TD by Maxim Integrated Products
Overview of MAX7233BFIQH+TD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for MAX7233BFIQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7233BFIQH+TD-ND
|
DigiKey | IC DRVR 18 SEGMENT 44PLCC Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3875 | Buy Now |
Part Details for MAX7233BFIQH+TD
MAX7233BFIQH+TD CAD Models
MAX7233BFIQH+TD Part Data Attributes
|
MAX7233BFIQH+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7233BFIQH+TD
Maxim Integrated Products
Liquid Crystal Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX7233BFIQH+TD
This table gives cross-reference parts and alternative options found for MAX7233BFIQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7233BFIQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7233BFIQH+TD | 8-Digit, Triplexed LCD Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C | Analog Devices Inc | MAX7233BFIQH+TD vs MAX7233BFIQH+TD |
MAX7233BFIQH-TD | Liquid Crystal Driver | Maxim Integrated Products | MAX7233BFIQH+TD vs MAX7233BFIQH-TD |
MAX7233BFIQH+D | Liquid Crystal Driver, | Maxim Integrated Products | MAX7233BFIQH+TD vs MAX7233BFIQH+D |
MAX7233BFIQH+D | 8-Digit, Triplexed LCD Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C | Analog Devices Inc | MAX7233BFIQH+TD vs MAX7233BFIQH+D |