Part Details for MAX7221EWG+ by Maxim Integrated Products
Overview of MAX7221EWG+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MAX7221EWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5837
|
Newark | Led Display Driver, 8 Digit, Spi, Wsoic, Topology:-, Input Voltage Min:4V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:500Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Wsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7221EWG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$13.0500 / $17.6800 | Buy Now |
DISTI #
MAX7221EWG+-ND
|
DigiKey | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
745 In Stock |
|
$11.7453 / $17.0100 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 24 Pin, Plastic, SOP | 4 |
|
$9.2250 / $12.3000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 24 Pin, Plastic, SOP | 120 |
|
$15.4088 / $19.8113 | Buy Now |
|
Chip1Cloud | IC DRVR DSPLY LED 8DIG 24SOIC | 17250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$7.5000 / $11.5400 | Buy Now |
|
Win Source Electronics | IC DRVR DSPLY LED 8DIG 24SOIC | 35000 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for MAX7221EWG+
MAX7221EWG+ CAD Models
MAX7221EWG+ Part Data Attributes:
|
MAX7221EWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7221EWG+
Maxim Integrated Products
LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 1.3 MHz |
Alternate Parts for MAX7221EWG+
This table gives cross-reference parts and alternative options found for MAX7221EWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7221EWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7221EWG-T | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7221EWG+ vs MAX7221EWG-T |
MAX7221EWG+ | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX7221EWG+ vs MAX7221EWG+ |
MAX7221CWG-T | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7221EWG+ vs MAX7221CWG-T |
MAX7221CWG+T | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7221EWG+ vs MAX7221CWG+T |
MAX7221CWG+ | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX7221EWG+ vs MAX7221CWG+ |
MAX7221EWG+T | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX7221EWG+ vs MAX7221EWG+T |
MAX7221CWG+T | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX7221EWG+ vs MAX7221CWG+T |
MAX7221EWG+T | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7221EWG+ vs MAX7221EWG+T |