Part Details for MAX7219CNG+ by Maxim Integrated Products
Overview of MAX7219CNG+ by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for MAX7219CNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9585
|
Newark | Led Display Driver, 8 Digit, Ndip-24, Display Driver Type:Led Display Driver, No. Of Digits:8, No. Of Segments:7, Ic Case/Package:Ndip, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Interfaces:Serial, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7219CNG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$8.9000 / $12.0600 | Buy Now |
DISTI #
MAX7219CNG+-ND
|
DigiKey | IC DRVR 7 SEGMENT 8 DIGIT 24DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
531 In Stock |
|
$8.4494 / $13.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$10.7520 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 7-SEGMENT, MOS, PDIP24 | 2 |
|
$10.1024 / $13.7760 | Buy Now |
|
Quest Components | LED DRIVER, 7-SEGMENT, MOS, PDIP24 | 2 |
|
$9.6000 / $14.4000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 6 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER LED DISPLAY 8DGT 24DIP | 9769 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 1 |
|
$6.4670 / $9.8270 | Buy Now |
|
LCSC | DIP-24-300mil LED Display Drivers ROHS | 161 |
|
$6.6612 / $9.8588 | Buy Now |
Part Details for MAX7219CNG+
MAX7219CNG+ CAD Models
MAX7219CNG+ Part Data Attributes:
|
MAX7219CNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7219CNG+
Maxim Integrated Products
LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
fmax-Min | 1.3 MHz |
Alternate Parts for MAX7219CNG+
This table gives cross-reference parts and alternative options found for MAX7219CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7219CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7219ENG-T | LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Maxim Integrated Products | MAX7219CNG+ vs MAX7219ENG-T |
MAX7219ENG | LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Maxim Integrated Products | MAX7219CNG+ vs MAX7219ENG |
MAX7219ERG | LED Driver, 7-Segment, MOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX7219CNG+ vs MAX7219ERG |
MAX7219CNG+ | Serially Interfaced, 8-Digit, LED Display Drivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX7219CNG+ vs MAX7219CNG+ |
MAX7219CNG-T | LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Maxim Integrated Products | MAX7219CNG+ vs MAX7219CNG-T |
MAX7219CNG | LED Driver, 7-Segment, MOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Maxim Integrated Products | MAX7219CNG+ vs MAX7219CNG |