Part Details for MAX7219C/D by Maxim Integrated Products
Overview of MAX7219C/D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for MAX7219C/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX7219C/D-ND
|
DigiKey | SERIALLY INTERFACED, 8-DIGIT, LE Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX7219C/D
MAX7219C/D CAD Models
MAX7219C/D Part Data Attributes:
|
MAX7219C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7219C/D
Maxim Integrated Products
LED Driver, 7-Segment, MOS, DIE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 1.3 MHz |