-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Port, 5.5V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6968AUE+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6968AUE
|
Mouser Electronics | LED Display Drivers 8-Port, 5.5V Constant-Current LED Driver RoHS: Compliant | 0 |
|
$2.1200 / $4.5500 | Order Now |
|
Analog Devices Inc | 8-Port, 5.5V Constant-Current Package Multiple: 1 | 47 |
|
$1.7000 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6968AUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6968AUE+
Analog Devices Inc
8-Port, 5.5V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | 4.40 MM, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX6968AUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6968AUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6968AUE | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | MAX6968AUE+ vs MAX6968AUE |
MAX6968AUE+T | Analog Devices Inc | Check for Price | 8-Port, 5.5V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX6968AUE+ vs MAX6968AUE+T |
MAX6968AUE+T | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | MAX6968AUE+ vs MAX6968AUE+T |
MAX6968AUE+ | Maxim Integrated Products | $1.9910 | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | MAX6968AUE+ vs MAX6968AUE+ |
STP08DP05XTTR | STMicroelectronics | $0.7609 | Low-voltage 8-bit constant current LED sink with full outputs error detection | MAX6968AUE+ vs STP08DP05XTTR |
The recommended PCB layout for the MAX6968AUE+ is to follow a 4-layer stack-up with a solid ground plane on the bottom layer, and to keep the input and output traces as short as possible to minimize noise and EMI. Additionally, it's recommended to use a common-mode choke and a 10uF capacitor on the input lines to filter out high-frequency noise.
To ensure the MAX6968AUE+ is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet, which is to apply VCC first, followed by VEE, and then the input voltage. Also, ensure that the input voltage is within the specified range and that the device is properly bypassed with capacitors.
The maximum operating temperature range for the MAX6968AUE+ is -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
To troubleshoot issues with the MAX6968AUE+, start by checking the power supply and input voltage to ensure they are within the specified range. Then, check the output voltage and current to ensure they are within the expected range. If the issue persists, check the PCB layout and component placement to ensure they meet the recommended guidelines. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the MAX6968AUE+ is suitable for use in high-reliability or safety-critical applications, such as automotive, industrial, or medical devices. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the required safety and reliability standards.