Part Details for MAX6968AUE+T by Maxim Integrated Products
Overview of MAX6968AUE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6968AUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6968AUE+TTR-ND
|
DigiKey | IC LED DRIVER LIN 55MA 16TSSOP Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1666 | Buy Now |
Part Details for MAX6968AUE+T
MAX6968AUE+T CAD Models
MAX6968AUE+T Part Data Attributes
|
MAX6968AUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6968AUE+T
Maxim Integrated Products
LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX6968AUE+T
This table gives cross-reference parts and alternative options found for MAX6968AUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6968AUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6968AUE+T | Analog Devices Inc | Check for Price | 8-Port, 5.5V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX6968AUE+T vs MAX6968AUE+T |
MAX6968AUE+ | Analog Devices Inc | Check for Price | 8-Port, 5.5V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX6968AUE+T vs MAX6968AUE+ |
MAX6968AUE-T | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | MAX6968AUE+T vs MAX6968AUE-T |
MAX6968AUE+ | Maxim Integrated Products | $1.9687 | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | MAX6968AUE+T vs MAX6968AUE+ |
STP08DP05XTTR | STMicroelectronics | $1.0342 | Low-voltage 8-bit constant current LED sink with full outputs error detection | MAX6968AUE+T vs STP08DP05XTTR |