Part Details for MAX6968APE+ by Maxim Integrated Products
Overview of MAX6968APE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6968APE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5754
|
Newark | Led Driver, Constant Current, Dip-16, No. Of Channels:8Channels, Output Current Max:55Ma, Output Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:16Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6968APE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$2.9000 / $4.3700 | Buy Now |
DISTI #
MAX6968APE+-ND
|
DigiKey | IC LED DRIVER LINEAR 55MA 16DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
173 In Stock |
|
$3.4875 / $8.1700 | Buy Now |
|
Rochester Electronics | MAX6968 - 8-Port, 5.5V Constant-Current LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 3767 |
|
RFQ |
Part Details for MAX6968APE+
MAX6968APE+ CAD Models
MAX6968APE+ Part Data Attributes
|
MAX6968APE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6968APE+
Maxim Integrated Products
LED Driver, 8-Segment, BICMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX6968APE+
This table gives cross-reference parts and alternative options found for MAX6968APE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6968APE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6968APE+ | 8-Port, 5.5V Constant-Current LED Driver, 16-PDIP-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6968APE+ vs MAX6968APE+ |