-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6966AEE+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516036
|
Farnell | LED DRIVER W/ I/O EXPANDER, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 213 |
|
$4.3066 / $8.2023 | Buy Now |
DISTI #
700-MAX6966AEE
|
Mouser Electronics | LED Display Drivers 10-Port Constant-Current LED Drivers and RoHS: Compliant | 1021 |
|
$4.2200 / $7.5400 | Buy Now |
|
Analog Devices Inc | 10-Port Constant-Current LED D Package Multiple: 1 | 22343 |
|
$2.4863 / $6.3800 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6966AEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6966AEE+
Analog Devices Inc
10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for MAX6966AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6966AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6966AEE+T | Maxim Integrated Products | Check for Price | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | MAX6966AEE+ vs MAX6966AEE+T |
MAX6966AEE-T | Maxim Integrated Products | Check for Price | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | MAX6966AEE+ vs MAX6966AEE-T |
MAX6966AEE+T | Analog Devices Inc | Check for Price | 10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | MAX6966AEE+ vs MAX6966AEE+T |
MAX6966AEE+ | Maxim Integrated Products | $2.5301 | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | MAX6966AEE+ vs MAX6966AEE+ |
LV52204MUTBG | onsemi | Check for Price | LED Boost Driver with PWM and 1-Wire Dimming, UDFN6, 2x2, 0.65P, 3000-REEL | MAX6966AEE+ vs LV52204MUTBG |
TPS61169DCKR | Texas Instruments | $0.4837 | TPS61169 38-V high-current Boost WLED driver 5-SC70 -40 to 85 | MAX6966AEE+ vs TPS61169DCKR |