Part Details for MAX6956ATL+T by Analog Devices Inc
Overview of MAX6956ATL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6956ATL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6956ATLT
|
Mouser Electronics | LED Display Drivers 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port RoHS: Compliant | 0 |
|
$9.3900 | Order Now |
|
Analog Devices Inc | 2-Wire-Interfaced, 2.5V to 5.5 Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$7.2700 / $9.0875 | Buy Now |
Part Details for MAX6956ATL+T
MAX6956ATL+T CAD Models
MAX6956ATL+T Part Data Attributes
|
MAX6956ATL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6956ATL+T
Analog Devices Inc
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 7-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX6956ATL+T
This table gives cross-reference parts and alternative options found for MAX6956ATL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6956ATL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6956ATL/V+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX6956ATL+T vs MAX6956ATL/V+ |
MAX6956ATL+ | Maxim Integrated Products | $10.2015 | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX6956ATL+T vs MAX6956ATL+ |
MAX6956ATL/V+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX6956ATL+T vs MAX6956ATL/V+T |