Part Details for MAX6956ATL+ by Maxim Integrated Products
Overview of MAX6956ATL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6956ATL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5738
|
Newark | Led Display Driver, I2C, Tqfn-40, Ic Case/Package:Tqfn, No. Of Pins:40Pins, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:Msl 1 - Unlimited, Driver Case Style:Tqfn, Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices MAX6956ATL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$7.7000 / $13.1200 | Buy Now |
DISTI #
MAX6956ATL+-ND
|
DigiKey | IC DRVR DSPL LED 40TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$9.0875 / $16.7500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$12.8331 / $13.7498 | Buy Now |
Part Details for MAX6956ATL+
MAX6956ATL+ CAD Models
MAX6956ATL+ Part Data Attributes
|
MAX6956ATL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6956ATL+
Maxim Integrated Products
Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 7-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX6956ATL+
This table gives cross-reference parts and alternative options found for MAX6956ATL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6956ATL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6956ATL/V+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX6956ATL+ vs MAX6956ATL/V+ |
MAX6956ATL/V+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX6956ATL+ vs MAX6956ATL/V+T |