Part Details for MAX6956AAI+ by Maxim Integrated Products
Overview of MAX6956AAI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6956AAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5736
|
Newark | Led Display Driver, I2C, Ssop-28, Ic Case/Package:Ssop, No. Of Pins:28Pins, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:Msl 1 - Unlimited, Driver Case Style:Ssop, Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices MAX6956AAI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$7.5300 / $13.4900 | Buy Now |
DISTI #
MAX6956AAI+-ND
|
DigiKey | IC DRVR LED PORT 20/28 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
544 In Stock |
|
$7.4125 / $15.2500 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
Part Details for MAX6956AAI+
MAX6956AAI+ CAD Models
MAX6956AAI+ Part Data Attributes
|
MAX6956AAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6956AAI+
Maxim Integrated Products
Interface Circuit, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 7-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX6956AAI+
This table gives cross-reference parts and alternative options found for MAX6956AAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6956AAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6956AAI+T | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C | MAX6956AAI+ vs MAX6956AAI+T |
MAX6956AAI-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, SSOP-28 | MAX6956AAI+ vs MAX6956AAI-T |
MAX7301AAI+ | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C | MAX6956AAI+ vs MAX7301AAI+ |
MAX7300AAI+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7300AAI+ |
MAX7300AAI | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7300AAI |
MAX7301AAI-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7301AAI-T |
MAX7301AAI | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7301AAI |
MAX7300AAI-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7300AAI-T |
MAX7300AAI+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX6956AAI+ vs MAX7300AAI+T |