-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6951CEE+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6951CEE
|
Mouser Electronics | LED Display Drivers Serially Interfaced, +2.7V to +5.5V, 5- RoHS: Compliant | 823 |
|
$10.1600 / $16.2700 | Buy Now |
DISTI #
V99:2348_26384095
|
Arrow Electronics | LED Driver 64 Segment 15000uA Supply Current 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Americas - 27 |
|
$9.5570 / $12.8300 | Buy Now |
|
Analog Devices Inc | Serially Interfaced, +2.7V to Package Multiple: 1 | 179 |
|
$7.5300 / $16.2700 | Buy Now |
DISTI #
76475561
|
Verical | LED Driver 64 Segment 15000uA Supply Current 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 27 |
|
$9.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6951CEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6951CEE+
Analog Devices Inc
Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for MAX6951CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6951CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6951CEE-T | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | MAX6951CEE+ vs MAX6951CEE-T |
MAX6951CEE | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | MAX6951CEE+ vs MAX6951CEE |
MAX6951CEE+T | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX6951CEE+ vs MAX6951CEE+T |
MAX6951EEE+ | Analog Devices Inc | Check for Price | Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX6951CEE+ vs MAX6951EEE+ |
MAX6951EEE+T | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX6951CEE+ vs MAX6951EEE+T |
MAX6951EEE+T | Analog Devices Inc | Check for Price | Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX6951CEE+ vs MAX6951EEE+T |
The recommended layout and routing for the MAX6951CEE+ involves keeping the power and ground pins as close as possible to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. It's also important to keep the analog and digital signals separate to minimize noise and interference.
To ensure reliable operation of the MAX6951CEE+ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range, and the power dissipation should be kept within the recommended limits.
When selecting external capacitors for the MAX6951CEE+, key considerations include the capacitor value, type, and voltage rating. The capacitor value should be chosen based on the specific application requirements, and the type should be suitable for the operating frequency and temperature range. The voltage rating should be higher than the maximum voltage applied to the capacitor.
To troubleshoot issues with the MAX6951CEE+ not outputting the correct voltage, first check the input voltage and ensure it's within the specified range. Verify that the external capacitors are properly connected and meet the recommended specifications. Check the output voltage with a multimeter and ensure it's not overloaded. If the issue persists, check the device's internal voltage reference and ensure it's functioning correctly.
Not using the recommended bypass capacitors on the MAX6951CEE+ can lead to reduced noise immunity, increased output voltage ripple, and decreased overall performance. The bypass capacitors help to filter out high-frequency noise and ensure stable operation of the device. Omitting them can result in unreliable operation, especially in noisy environments.