-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers, 44-PLCC-N/A, 44 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6922AQH+TD
|
Mouser Electronics | VFD Drivers 27-, 28-, and 32-Output, 76V, Serial-Int RoHS: Compliant | 486 |
|
$6.0800 / $10.7200 | Buy Now |
DISTI #
V36:1790_26383718
|
Arrow Electronics | VFD Driver 5.5V 44-Pin PLCC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2325 | Americas - 5000 |
|
$5.8700 / $6.1230 | Buy Now |
|
Analog Devices Inc | 27-, 28-, and 32-Output, 76V, Min Qty: 1 Package Multiple: 1 | 227 |
|
$5.8900 / $11.8000 | Buy Now |
DISTI #
78417358
|
Verical | VFD Driver 5.5V 44-Pin PLCC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 5000 |
|
$5.8700 / $6.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6922AQH+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6922AQH+TD
Analog Devices Inc
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers, 44-PLCC-N/A, 44 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 2004-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 76 V | |
Supply Voltage1-Min | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |