Part Details for MAX691ACWE by Rochester Electronics LLC
Overview of MAX691ACWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX691ACWE
MAX691ACWE CAD Models
MAX691ACWE Part Data Attributes
|
MAX691ACWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX691ACWE
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.65V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX691ACWE
This table gives cross-reference parts and alternative options found for MAX691ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC695CSW-3.3#TR | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | MAX691ACWE vs LTC695CSW-3.3#TR |
ADM693AANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX691ACWE vs ADM693AANZ |
MAX691AMJE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | MAX691ACWE vs MAX691AMJE |
ADM8691ARU | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX691ACWE vs ADM8691ARU |
LTC691ISW | LTC691 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | MAX691ACWE vs LTC691ISW |
ADM691AARNZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | MAX691ACWE vs ADM691AARNZ |
ADM691AARUZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, TSS0P-16 | Rochester Electronics LLC | MAX691ACWE vs ADM691AARUZ |
ADM8693ARU | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX691ACWE vs ADM8693ARU |
MIC691NC | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | MAX691ACWE vs MIC691NC |
ADM693AR-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | MAX691ACWE vs ADM693AR-REEL |