There are no models available for this part yet.
Overview of MAX691AMJE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX691AMJE by Rochester Electronics LLC
Part Data Attributes for MAX691AMJE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MAX691AMJE
This table gives cross-reference parts and alternative options found for MAX691AMJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691AMJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC691NC | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP16, PLASTIC, DIP-16 | Micrel Inc | MAX691AMJE vs MIC691NC |
MIC691NC | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | MAX691AMJE vs MIC691NC |
MAX691ACPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX691AMJE vs MAX691ACPE |
MAX691AEPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX691AMJE vs MAX691AEPE |
ADM691AANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX691AMJE vs ADM691AANZ |
ADM691AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX691AMJE vs ADM691AN |
ADM8691AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | MAX691AMJE vs ADM8691AN |
Related Parts for MAX691AMJE
-
MAX691AEUEPower Management Circuits
-
MC68332GMEH20Microcontrollers
-
MAX773EPDSwitching Regulator or Controllers
-
LT1962EMS8Linear Regulator ICs
-
VN750PS-EPeripheral Drivers
-
AD8667ARMZOperational Amplifiers
-
L9637DLine Driver or Receivers
-
AK4358VQDigital to Analog Converters
-
MCIMX283DVM4BMicroprocessors