Part Details for MAX691ACPE+ by Maxim Integrated Products
Overview of MAX691ACPE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX691ACPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4969
|
Newark | Mp Supervisor, Dip-16, 70Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Dip, No. Of Pins:16Pins, Delay Time:200Ms, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX691ACPE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 725 |
|
$7.5100 / $11.8200 | Buy Now |
DISTI #
MAX691ACPE+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
71 In Stock |
|
$6.4494 / $11.3700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 17 |
|
RFQ | |
DISTI #
SMC-MAX691ACPE+
|
Sensible Micro Corporation | Rohs(Ship Within 1Day) - D/C 2016 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1023 Container: Tubes | 2 |
|
$4.6640 / $5.5385 | RFQ |
DISTI #
MAX691ACPE+
|
Direct Components, Inc. | 63 |
|
RFQ |
Part Details for MAX691ACPE+
MAX691ACPE+ CAD Models
MAX691ACPE+ Part Data Attributes:
|
MAX691ACPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX691ACPE+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX691ACPE+
This table gives cross-reference parts and alternative options found for MAX691ACPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691ACPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691AEPE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16 | Maxim Integrated Products | MAX691ACPE+ vs MAX691AEPE |
MAX691AEPE+ | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX691ACPE+ vs MAX691AEPE+ |
MAX691ACPE+ | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX691ACPE+ vs MAX691ACPE+ |