-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX691ACPE
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant | 242 |
|
$6.4400 / $11.3700 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Min Qty: 1 Package Multiple: 1 | 1517 |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
MAX691ACPE+
|
TME | IC: Supervisor Integrated Circuit, push-pull, 0÷5.5VDC, DIP16 Min Qty: 1 | 0 |
|
$13.5300 / $15.9300 | RFQ |
|
Ameya Holding Limited | MAX691A Series 4.75 V 280 ms Push Pull Microprocessor Supervisor - PDIP-16 | 1517 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX691ACPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX691ACPE+
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-05-11 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX691ACPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691ACPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691ACPE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16 | Maxim Integrated Products | MAX691ACPE+ vs MAX691ACPE+ |
MAX691AEPE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16 | Maxim Integrated Products | MAX691ACPE+ vs MAX691AEPE |
MAX691AEPE+ | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX691ACPE+ vs MAX691AEPE+ |