Part Details for MAX674ESA+T by Analog Devices Inc
Results Overview of MAX674ESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX674ESA+T Information
MAX674ESA+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX674ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX674ESAT
|
Mouser Electronics | Voltage References +10V Precision Voltage Reference RoHS: Compliant | 0 |
|
$8.1400 | Order Now |
|
Analog Devices Inc | +10V Precision Voltage Referen Min Qty: 1 Package Multiple: 1 | 432 |
|
$6.4200 / $15.2400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MAX674ESA+T
MAX674ESA+T CAD Models
MAX674ESA+T Part Data Attributes
|
MAX674ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX674ESA+T
Analog Devices Inc
+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1989-11-01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.015 V | |
Output Voltage-Min | 9.985 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.15% | |
Width | 3.9 mm |
Alternate Parts for MAX674ESA+T
This table gives cross-reference parts and alternative options found for MAX674ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX674ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX674ESA-G106 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, 0.150 INCH, SOIC-8 | MAX674ESA+T vs MAX674ESA-G106 |
MAX674ESA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX674ESA+T vs MAX674ESA |
MAX674ESA+ | Analog Devices Inc | Check for Price | +10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX674ESA+T vs MAX674ESA+ |