Part Details for MAX6711ZEXS+ by Maxim Integrated Products
Overview of MAX6711ZEXS+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX6711ZEXS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6711 4-Pin Microprocessor Reset Circuit With Manual Reset Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1471 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for MAX6711ZEXS+
MAX6711ZEXS+ CAD Models
MAX6711ZEXS+ Part Data Attributes
|
MAX6711ZEXS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6711ZEXS+
Maxim Integrated Products
Power Management Circuit, Fixed, +2.32VV, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-143R | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6711ZEXS+
This table gives cross-reference parts and alternative options found for MAX6711ZEXS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6711ZEXS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6711ZEXS-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6711ZEXS+ vs MAX6711ZEXS-T10 |