MAX6711ZEXS+
vs
BU4209F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROHM CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
NO
JESD-609 Code
e3
e2
Moisture Sensitivity Level
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-143R
TSOP4,.08
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Nom (Vsup)
2.5 V
2.4 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Tin/Copper (Sn/Cu)
Threshold Voltage-Nom
+2.32V
+0.9V
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
6
4
Part Package Code
SOIC
Package Description
TSOP, TSOP4,.08
Pin Count
4
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
Length
2 mm
Number of Channels
1
Number of Functions
1
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Seated Height-Max
1.05 mm
Supply Voltage-Min (Vsup)
0.9 V
Terminal Form
GULL WING
Terminal Pitch
1.3 mm
Terminal Position
DUAL
Width
1.25 mm
Compare MAX6711ZEXS+ with alternatives
Compare BU4209F with alternatives