Part Details for MAX6618AUB+ by Analog Devices Inc
Overview of MAX6618AUB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6618AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6618AUB
|
Mouser Electronics | Interface - Specialized PECI-to-IC Translator RoHS: Compliant | 100 |
|
$2.9100 / $7.3700 | Buy Now |
|
Analog Devices Inc | PECI-to-I²C Translator Package Multiple: 1 | 0 |
|
$2.3300 / $6.1800 | Buy Now |
Part Details for MAX6618AUB+
MAX6618AUB+ CAD Models
MAX6618AUB+ Part Data Attributes
|
MAX6618AUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6618AUB+
Analog Devices Inc
PECI-to-I<sup>2</sup>C Translator, 10-MINI_SO-N/A, 10 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MO-187BA, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-02-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6618AUB+
This table gives cross-reference parts and alternative options found for MAX6618AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6618AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6618AUB+ | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10 | Maxim Integrated Products | MAX6618AUB+ vs MAX6618AUB+ |
MAX6618AUB+TG11 | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, SOP-10 | Maxim Integrated Products | MAX6618AUB+ vs MAX6618AUB+TG11 |