There are no models available for this part yet.
Overview of MAX6575LZUT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX6575LZUT by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6575LZUT-ND
|
DigiKey | TEMPERATURE SENSOR Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3361 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | MAX6575 Sot Temperature Sensor With Multidrop Single-Wire Digital Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3361 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for MAX6575LZUT by Maxim Integrated Products
Part Data Attributes for MAX6575LZUT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Accuracy-Max (Cel)
|
5 Cel
|
Body Breadth
|
1.62 mm
|
Body Height
|
1.1 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Current-Max
|
0.15 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
1-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX6575LZUT
This table gives cross-reference parts and alternative options found for MAX6575LZUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6575LZUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6575LZUT+T | Serial Switch/Digital Sensor, 5Cel, Rectangular, Surface Mount, SOT-23, 6 PIN | Maxim Integrated Products | MAX6575LZUT vs MAX6575LZUT+T |
MAX6575LZUT+T | SOT Temperature Sensor with Multidrop Single Wire Digital Interface, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6575LZUT vs MAX6575LZUT+T |
MAX6575LZUT+ | SOT Temperature Sensor with Multidrop Single Wire Digital Interface, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6575LZUT vs MAX6575LZUT+ |
Related Parts for MAX6575LZUT
-
STM32F100VET6BMicrocontrollers
-
MAX6502UKP095Other Analog ICs
-
MAX6575LZUT-TTemperature Sensors
-
MAX656EPDSwitching Regulator or Controllers
-
ISL3172EIUZLine Driver or Receivers
-
MIC5319-3.0YMLLinear Regulator ICs
-
MAX6730UTLD3Power Management Circuits
-
P6KE400ATransient Suppressors
-
MAX6628MKAOther Sensors/Transducers