There are no models available for this part yet.
Overview of MAX6575LZUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX6575LZUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5520
|
Newark | Temperature Sensor, 0.8Deg C, Sot-23-6, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 0.8°C, Sensor Case Style:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6575LZUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2494 |
|
$1.4600 / $3.0300 | Buy Now | |
DISTI #
MAX6575LZUT+TCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5009 In Stock |
|
$1.2500 / $3.1700 | Buy Now |
CAD Models for MAX6575LZUT+T by Maxim Integrated Products
Part Data Attributes for MAX6575LZUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
5 Cel
|
Body Breadth
|
1.62 mm
|
Body Height
|
1.1 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Current-Max
|
0.15 mA
|
Output Interface Type
|
1-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX6575LZUT+T
This table gives cross-reference parts and alternative options found for MAX6575LZUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6575LZUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6575LZUT+T | SOT Temperature Sensor with Multidrop Single Wire Digital Interface, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6575LZUT+T vs MAX6575LZUT+T |
MAX6575LZUT+ | SOT Temperature Sensor with Multidrop Single Wire Digital Interface, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6575LZUT+T vs MAX6575LZUT+ |