MAX6518UKP085
Description: Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, MO-178-AA, SOT-23, 5 PIN

Overview of MAX6518UKP085 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for MAX6518UKP085 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6518UKP085 by Maxim Integrated Products

MAX6518UKP085
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
MO-178-AA, SOT-23, 5 PIN
Reach Compliance Code
not_compliant
Accuracy-Max (Cel)
1.5 Cel
Body Breadth
1.62 mm
Body Height
1.17 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Operating Current-Max
0.04 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. MAX6518UKP085
    Maxim Integrated Products
    Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, MO-178-AA, SOT-23, 5 PIN
    VS

Alternate Parts for MAX6518UKP085

This table gives cross-reference parts and alternative options found for MAX6518UKP085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6518UKP085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6518UKP085+T Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C Analog Devices Inc MAX6518UKP085 vs MAX6518UKP085+T
MAX6518UKP085-T Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX6518UKP085 vs MAX6518UKP085-T
MAX6518UKP085+T Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX6518UKP085 vs MAX6518UKP085+T
MAX6518UKP085+ Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, ROHS COMPLIANT, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX6518UKP085 vs MAX6518UKP085+
Part Number Description Manufacturer Compare
MAX6518UKP085+ Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, ROHS COMPLIANT, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX6518UKP085 vs MAX6518UKP085+
MAX6518UKP085+T Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX6518UKP085 vs MAX6518UKP085+T
MAX6518UKP085+T Low-Cost, 2.7V to 5.5V, Analog Temperature Sensor Switches in a SOT23, 5-SOT_23-N/A, 5 Pins, -55 to 125C Analog Devices Inc MAX6518UKP085 vs MAX6518UKP085+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6518UKP085 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6518UKP085 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6518UKP085 would you like to use for your alert(s)?
  • Please alert me when MAX6518UKP085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6518UKP085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6518UKP085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6518UKP085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6518UKP085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6518UKP085 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: