There are no models available for this part yet.
Overview of MAX6518UKP085+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX6518UKP085+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX6518UKP085T
|
Mouser Electronics | Thermostats Low-Cost, 2.7V to 5.5V, Analog Temperatu RoHS: Compliant | 1941 |
|
$1.1000 / $2.3900 | Buy Now | |
Analog Devices Inc | Low-Cost, 2.7V to 5.5V, Analog Min Qty: 1 Package Multiple: 1 | 476 |
|
$1.1499 / $2.8300 | Buy Now |
CAD Models for MAX6518UKP085+T by Analog Devices Inc
Part Data Attributes for MAX6518UKP085+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
5-SOT_23-N/A
|
Package Description
|
MO-178-AA, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
5-SOT_23-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2003-11-07
|
Samacsys Manufacturer
|
Analog Devices
|
Accuracy-Max (Cel)
|
1.5 Cel
|
Body Breadth
|
1.62 mm
|
Body Height
|
1.17 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Current-Max
|
0.04 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX6518UKP085+T
This table gives cross-reference parts and alternative options found for MAX6518UKP085+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6518UKP085+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6518UKP085-T | Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6518UKP085+T vs MAX6518UKP085-T |
MAX6518UKP085+T | Single Trip Point Switch/Digital Sensor, 1.50Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, MO-178-AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6518UKP085+T vs MAX6518UKP085+T |
MAX6518UKP085+ | Single Trip Point Switch/Digital Sensor, 1.50Cel, Rectangular, Surface Mount, ROHS COMPLIANT, MO-178-AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6518UKP085+T vs MAX6518UKP085+ |