Part Details for MAX626CPA+ by Analog Devices Inc
Overview of MAX626CPA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX626CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5305
|
Newark | Mosfet Driver, High & Low Side, Dip-8, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Source Current:2A Rohs Compliant: Yes |Analog Devices MAX626CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $10.3300 | Buy Now |
DISTI #
700-MAX626CPA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Drivers RoHS: Compliant | 208 |
|
$5.6300 / $9.9300 | Buy Now |
|
Analog Devices Inc | Dual-Power MOSFET Drivers Min Qty: 1 Package Multiple: 1 | 112 |
|
$5.6313 / $9.9300 | Buy Now |
|
Ameya Holding Limited | MAX626 Series Dual 18 V 2 A Through Hole High and Low Side Driver - PDIP-8 | 112 |
|
RFQ |
Part Details for MAX626CPA+
MAX626CPA+ CAD Models
MAX626CPA+ Part Data Attributes
|
MAX626CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX626CPA+
Analog Devices Inc
Dual-Power MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.62 mm |
Alternate Parts for MAX626CPA+
This table gives cross-reference parts and alternative options found for MAX626CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX626CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX627CPA+ | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX627CPA+ |
MAX627MJA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX627MJA |
MAX626EJA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX626EJA |
MAX626CPA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX626CPA |
MAX626MJA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX626MJA |
MAX626CPA+ | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX626CPA+ |
MAX626MJA/883B | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX626CPA+ vs MAX626MJA/883B |
MAX627CPA+ | Dual-Power MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX626CPA+ vs MAX627CPA+ |
MAX627MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX626CPA+ vs MAX627MJA/883B |
MAX626MJA/883B | Dual-Power MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX626CPA+ vs MAX626MJA/883B |