-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6220ASA-5.0+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6220ASA-5.0T
|
Mouser Electronics | Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V RoHS: Compliant | 4009 |
|
$3.1100 / $5.9600 | Buy Now |
|
Analog Devices Inc | Low-Noise, Precision, +2.5V/+4 Min Qty: 1 Package Multiple: 1 | 833 |
|
$2.4900 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6220ASA-5.0+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6220ASA-5.0+T
Analog Devices Inc
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6220ASA-5.0+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6220ASA-5.0+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6220ASA-5.0+ | Maxim Integrated Products | $3.8283 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX6220ASA-5.0+T vs MAX6220ASA-5.0+ |
MAX6220ASA-5.0+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX6220ASA-5.0+T vs MAX6220ASA-5.0+T |
MAX6220ASA-5.0+ | Analog Devices Inc | Check for Price | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6220ASA-5.0+T vs MAX6220ASA-5.0+ |
MAX6220ASA-5.0 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX6220ASA-5.0+T vs MAX6220ASA-5.0 |
The MAX6220ASA-5.0+T requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 10nF capacitor between the BYPASS pin and GND to improve noise rejection.
To ensure stability, it is recommended to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and ensure that the input voltage is within the recommended range. Additionally, it is recommended to add a small resistor (around 10Ω) in series with the output capacitor to prevent oscillation.
The MAX6220ASA-5.0+T can handle input voltages up to 12V, but it is recommended to operate within the recommended input voltage range of 4.5V to 5.5V for optimal performance and to prevent damage to the device.
The MAX6220ASA-5.0+T is rated for operation up to 125°C, but it is recommended to derate the output current and voltage at high temperatures to prevent overheating and ensure reliable operation. It is also recommended to use a heat sink or thermal pad to dissipate heat.
To troubleshoot issues with the MAX6220ASA-5.0+T, it is recommended to check the input voltage, output voltage, and output current using an oscilloscope or multimeter. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Also, verify that the device is properly soldered and that there are no shorts or opens on the PCB.