Part Details for MAX6160ESA+ by Maxim Integrated Products
Overview of MAX6160ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6160ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5251
|
Newark | Voltage Ref, Series, 1.23V-12.4V, Nsoic, Voltage Reference Type:Series - Adjustable, Product Range:Max6160 Series, Reference Voltage:1.23V To 12.4V, Initial Accuracy:1%, Temperature Coefficient:± 15Ppm/°C, Voltage Reference Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6160ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.9400 | Buy Now |
DISTI #
MAX6160ESA+-ND
|
DigiKey | IC VREF SERIES ADJ 1% 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
185 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
|
Quest Components | 76 |
|
$3.5113 / $5.6940 | Buy Now | |
|
Rochester Electronics | MAX6160 - SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References RoHS: Compliant Status: Active Min Qty: 1 | 12448 |
|
$4.2900 / $5.0500 | Buy Now |
Part Details for MAX6160ESA+
MAX6160ESA+ CAD Models
MAX6160ESA+ Part Data Attributes
|
MAX6160ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6160ESA+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.4 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MAX6160ESA+
This table gives cross-reference parts and alternative options found for MAX6160ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6160ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6160ESA+ | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6160ESA+ vs MAX6160ESA+ |
MAX6160ESA+T | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6160ESA+ vs MAX6160ESA+T |
MAX6160ESA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SO-8 | Maxim Integrated Products | MAX6160ESA+ vs MAX6160ESA-T |
MAX6160ESA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SO-8 | Maxim Integrated Products | MAX6160ESA+ vs MAX6160ESA |