Datasheets
MAX6138BEXR12+T by:

Two Terminal Voltage Reference, 1 Output, 1.2205V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN

Part Details for MAX6138BEXR12+T by Maxim Integrated Products

Overview of MAX6138BEXR12+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6138BEXR12+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX6138BEXR12+TCT-ND
DigiKey IC VREF SHUNT 0.2% SC70-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3819
In Stock
  • 1 $6.7100
  • 10 $4.5540
  • 25 $3.9944
  • 100 $3.3677
  • 250 $3.0637
  • 500 $2.8785
  • 1,000 $2.7246
  • 2,500 $2.5607
$2.5607 / $6.7100 Buy Now

Part Details for MAX6138BEXR12+T

MAX6138BEXR12+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6138BEXR12+T Part Data Attributes

MAX6138BEXR12+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6138BEXR12+T Maxim Integrated Products Two Terminal Voltage Reference, 1 Output, 1.2205V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP3/6,.08
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.2229 V
Output Voltage-Min 1.2181 V
Output Voltage-Nom 1.2205 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 25 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.2%
Width 1.25 mm

Alternate Parts for MAX6138BEXR12+T

This table gives cross-reference parts and alternative options found for MAX6138BEXR12+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6138BEXR12+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6138BEXR12+ 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6138BEXR12+T vs MAX6138BEXR12+
MAX6138BEXR12 Two Terminal Voltage Reference Maxim Integrated Products MAX6138BEXR12+T vs MAX6138BEXR12
MAX6138BEXR12-T Two Terminal Voltage Reference, 1 Output, 1.2205V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6138BEXR12+T vs MAX6138BEXR12-T
Part Number Description Manufacturer Compare
MAX6138BEXR12-T Two Terminal Voltage Reference, 1 Output, 1.2205V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6138BEXR12+T vs MAX6138BEXR12-T
MAX6138BEXR12+ 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6138BEXR12+T vs MAX6138BEXR12+
MAX6138BEXR12 Two Terminal Voltage Reference Maxim Integrated Products MAX6138BEXR12+T vs MAX6138BEXR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6138BEXR12+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6138BEXR12+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6138BEXR12+T would you like to use for your alert(s)?
  • Please alert me when MAX6138BEXR12+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6138BEXR12+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6138BEXR12+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6138BEXR12+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6138BEXR12+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6138BEXR12+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: