-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6138AEXR25+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6138AEXR25T
|
Mouser Electronics | Voltage References 0.1, 25ppm, SC70 Shunt Voltage Referenc RoHS: Compliant | 4782 |
|
$3.7100 / $8.0600 | Buy Now |
DISTI #
V72:2272_26374590
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 104 |
|
$3.8090 / $5.7320 | Buy Now |
|
Analog Devices Inc | 0.1, 25ppm, SC70 Shunt Voltage Min Qty: 1 Package Multiple: 1 | 5846 |
|
$2.9700 / $8.5600 | Buy Now |
DISTI #
64967177
|
Verical | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 104 |
|
$3.8090 / $5.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6138AEXR25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6138AEXR25+T
Analog Devices Inc
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SC70-N/A | |
Package Description | ULTRA SMALL, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX6138AEXR25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6138AEXR25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6138AEXR25-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN | MAX6138AEXR25+T vs MAX6138AEXR25-T |
MAX6138AEXR25+ | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, | MAX6138AEXR25+T vs MAX6138AEXR25+ |
A good PCB layout for the MAX6138AEXR25+T should include a solid ground plane, separate analog and digital power planes, and keep the input and output traces as short as possible. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog power plane to reduce noise coupling.
To ensure proper biasing and configuration, refer to the datasheet's application circuit and follow the recommended component values and layout guidelines. Additionally, consult the device's evaluation board documentation and application notes for specific guidance on configuring the device for your application.
The MAX6138AEXR25+T has a maximum junction temperature of 150°C. To ensure it operates within its specified temperature range, provide adequate heat sinking, use a thermally conductive PCB material, and avoid blocking airflow around the device. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
To troubleshoot issues with the MAX6138AEXR25+T, start by verifying the device's input and output voltages, and check for proper power sequencing and decoupling. Use an oscilloscope to inspect the output waveform and look for signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting specific issues, and consider contacting Analog Devices' technical support for further assistance.
The MAX6138AEXR25+T is a high-frequency device and requires careful attention to EMI/EMC considerations. Use a shielded enclosure, keep the device's input and output traces as short as possible, and use EMI filters or common-mode chokes to reduce emissions. Consult the datasheet and application notes for specific guidance on EMI/EMC considerations, and ensure compliance with relevant standards such as CISPR and FCC.