Part Details for MAX6126B21+ by Maxim Integrated Products
Overview of MAX6126B21+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6126B21+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5224
|
Newark | Voltage Ref, Series, 2.048V, Umax-8, Voltage Reference Type:Series - Fixed, Product Range:Max6126 Series, Reference Voltage Min:2.047V, Reference Voltage Max:2.049V, Initial Accuracy:0.1%, Temperature Coefficient:± 3Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6126B21+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$5.9600 / $9.0600 | Buy Now |
DISTI #
MAX6126B21+-ND
|
DigiKey | IC VREF SERIES 0.1% 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2432 In Stock |
|
$4.8098 / $10.8100 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ |
Part Details for MAX6126B21+
MAX6126B21+ CAD Models
MAX6126B21+ Part Data Attributes
|
MAX6126B21+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6126B21+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.05 V | |
Output Voltage-Min | 2.046 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
Alternate Parts for MAX6126B21+
This table gives cross-reference parts and alternative options found for MAX6126B21+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126B21+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6126B21+ vs LT6654AHS6-2.048#TRPBF |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6126B21+ vs MAX6173BASA+T |
MAX6126AASA25+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6126B21+ vs MAX6126AASA25+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6126B21+ vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | MAX6126B21+ vs LT1460JCS3-3#TR |
LT1236BIS8-5#PBF | Precision Reference | Analog Devices Inc | MAX6126B21+ vs LT1236BIS8-5#PBF |
MAX6193AESA | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6126B21+ vs MAX6193AESA |
REF192FSZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | MAX6126B21+ vs REF192FSZ-REEL |
MAX6141EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6126B21+ vs MAX6141EUR+T |
MAX6143AASA33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6126B21+ vs MAX6143AASA33+ |