Power Circuits
MAX6126A30-T
Description: Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MO-187C-AA, UMAX-8

Overview of MAX6126A30-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for MAX6126A30-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6126A30-T by Maxim Integrated Products

MAX6126A30-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.0018 V
Output Voltage-Min
2.9982 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
3.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
5 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3 mm
Want to compare parts?
  1. MAX6126A30-T
    Maxim Integrated Products
    Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MO-187C-AA, UMAX-8
    VS

Alternate Parts for MAX6126A30-T

This table gives cross-reference parts and alternative options found for MAX6126A30-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126A30-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6126A30+T Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6126A30-T vs MAX6126A30+T
MAX6126A30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6126A30-T vs MAX6126A30+T
MAX6126A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6126A30-T vs MAX6126A30
Part Number Description Manufacturer Compare
LT1790BIS6-3 Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6126A30-T vs LT1790BIS6-3
LT6660HCDC-5#PBF Tiny Micropower Precision Series References in 2mm × 2mm DFN Analog Devices Inc MAX6126A30-T vs LT6660HCDC-5#PBF
ADR121AUJZ-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference Analog Devices Inc MAX6126A30-T vs ADR121AUJZ-REEL7
MAX6225BEPA Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX6126A30-T vs MAX6225BEPA
MAX6126B30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6126A30-T vs MAX6126B30+T
LT6656ACS6-3#PBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6126A30-T vs LT6656ACS6-3#PBF
MAX6129AEUK33-T Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6126A30-T vs MAX6129AEUK33-T
MAX6198CESA+T Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6126A30-T vs MAX6198CESA+T
MAX6195AESA+T Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6126A30-T vs MAX6195AESA+T
LT1460ACS8-10#TRPBF Micropower Precision Series Reference Family Analog Devices Inc MAX6126A30-T vs LT1460ACS8-10#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6126A30-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6126A30-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6126A30-T would you like to use for your alert(s)?
  • Please alert me when MAX6126A30-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6126A30-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6126A30-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6126A30-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6126A30-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6126A30-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: