Part Details for MAX612 by Maxim Integrated Products
Overview of MAX612 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX612
MAX612 CAD Models
Resources and Additional Insights for MAX612
Reference Designs related to MAX612
-
MAXREFDES46#: 4-Channel Analog Input/Output
Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size
-
MAXREFDES60#: 16-Bit Analog Output Micro PLC
Features<p>High accuracy<p>0 to 10V voltage output with ±20% overrange<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES77#: Dual-Channel Current Sense Peripheral Module
The MAXREFDES77# peripheral module provides the necessary hardware to interface the MAX44285 dual-channel high-side current-sense amplifier device to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC features an input common-mode voltage range from 2.7V to 76V with 80kHz small-signal bandwidth, making it ideal for interfacing with a SAR ADC for multichannel, multiplexed data acquisition systems.<p>Refer to the MAX44285 IC data sheet for detailed information regarding operation of the IC and the USB2PMB1# (Munich) adapter board data sheet for detailed information regarding the Munich board and GUI.<p>Features<p>2.7V to 76V Input Common Mode<p>Low 12μV (max) Input Offset Voltage<p>Low 0.1% (max) Gain Error<p>Gain = 20V/V and 100V/V<p>RoHS Compliant<p>Proven PCB Layout<p>Fully Assembled and Tested
-
MAXREFDES71#: 2-Channel Analog Input/Analog Output with Transformer Driven Power
Features<p>Two independent analog inputs<p>Two independent analog outputs<p>Isolated power and data<p>High-speed 400ksps analog input sampling rate<p>High-accuracy 16-bit resolution<p>Voltage output settles to within 2 LSB in 17µs<p>Current output settles to within 2 LSB in 77µs<p>Device drivers<p>Example C source code<p>Configuration files for ZedBoard™ platform<p>FMC-compatible<p>Competitive Advantages<p>High speed<p>High accuracy<p>Low noise
-
MAXREFDES67#: Universal Input Micro PLC
Features<p>High accuracy<p>-10V to +10V ±20% voltage inputs<p>-20mA to +20mA ±20% current inputs<p>RTD and TC tested temperature range (-40°C to +150°C)<p>Software-controlled input type<p>24V input protection<p>Isolated power and data<p>Board and sensor calibration<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data<p>Competitive Advantages<p>Flexibility<p>Accelerated time to market<p>Ease of use
-
MAXREFDES75#: 24-Bit Weigh Scale with a 16-Bit DAC, 0 to 10V Output
MAX11270<p>24-bit resolution, 64ksps<p>6nV/√Hz Integrated programmable-gain amplifier (PGA) with gains up to 128
-
Cupertino (MAXREFDES5#): 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE)
This document explains how the Cupertino (MAXREFDES5#) subsystem reference design meets the higher resolution, higher voltage, and isolation needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
-
Fremont (MAXREFDES6#): 16-Bit, High-Accuracy, 0 to 100mV Input, Isolated Analog Front-End (AFE)
The Fremont (MAXREFDES6#) subsystem reference design meets the high-resolution needs of low-voltage output sensor applications. Boards for purchase, hardware and firmware design files, and FFTs and histograms from lab measurements provide complete system information for rapid prototyping and development.
-
Carmel (MAXREFDES18#): High Accuracy Analog Current/Voltage Output
The Carmel (MAXREFDES18#) subsystem reference design provides a high-accuracy analog current/voltage output in a compact, galvanically isolated form factor. This design uniquely fits programmable logic controllers (PLC), distributed control systems (DCS), and other industrial applications. Hardware and firmware design files and lab measurements are provided for rapid prototyping and development. The board is also available for purchase.
-
MAXREFDES38#: ECT/EPT Current Fault Sensor
Features<p>High accuracy<p>Low power<p>Accepts 3VP-P single-ended signal or 6VP-P differential signal<p>Optimized layout and size<p>Device drivers<p>Example C source code<p>Test data
-
Campbell (MAXREFDES4#): 16-Bit High-Accuracy 4-20mA Input Isolated Analog Front End (AFE)
This document explains how the Campbell (MAXREFDES4#) subsystem reference design meets the higher resolution and isolation needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
-
MAXREFDES150#: Pocket IO PLC Development Platform
Applications<p>Factory and process automation<p>Building automation<p>Robotic control<p>Rapidly creating and prototyping new industrial control systems<p>IO-Link sensors and actuators
-
Petaluma (MAXREFDES30#): 8-Channel Simultaneous-Sampling Analog Front End
Introduction<p>Three-phase power measurement applications require multiple analog inputs for voltage and current measurements on each line of the three-phase system. A power monitoring system must sample all of the analog inputs simultaneously to accurately calculate the instantaneous power consumption.<p>The Petaluma (MAXREFDES30#) subsystem reference design provides eight high-speed, 250ksps, 16-bit simultaneous-sampling analog input channels that accept ±10V input signals.<p>The Petaluma design utilizes two quadruple ultra-precision, ultra-low-noise input buffers (MAX44252); an 8-channel, 16-bit simultaneous-sampling ADC (MAX11046B); an ultra-high precision 4.096V voltage reference (MAX6126); and regulated +10V, -10V, and +5V power rails (MAX1659, MAX765/LM337, MAX8881). In addition to three-phase power measurement applications, this subsystem also performs well in any application that requires multiple simultaneous sampling of analog inputs, such as multiphase motor control and industrial vibration sensing.
-
MAXREFDES61#: 16-Bit Four-Channel Analog Input Micro PLC Card
Features<p>High accuracy<p>-10 to +10V ±20% voltage inputs<p>4 to 20mA +20% current inputs<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES74#: 18-Bit Precision Data Acquisition System
MAXREFDES74# System Board Enlarge+<p>×<p>MAXREFDES74# System Board<p>$(document).ready( function() { $("#agram5944F-print").click(function(){ $("#agram5944F").printThis(); }); $("#agram5944F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5944F'); addBookmark('MAXREFDES74# System Board', shareUrl, 'file'); }); } );
-
Fresno (MAXREFDES11#): 16-Bit High-Accuracy 0 to 10V Input Isolated Analog Front End (AFE)
This document explains how the Fresno (MAXREFDES11#) subsystem reference design meets the higher resolution and higher voltage needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
-
Alameda (MAXREFDES24#): 4-Channel Analog Output
The Alameda (MAXREFDES24#) reference design features a scalable solution for multi-channel analog output modules. The configurable 4-channel design generates all typical bipolar current and voltage output ranges up to 24mA/12V with less than ±0.1% typical total unadjusted error (TUE). Integrated detection of power and cable faults provides the user with the necessary diagnostics for robust industrial control applications.<p>A buffered MAX5134 four-channel, 16-bit digital-to-analog converter (DAC) generates the low voltage signals that drive the inputs of four MAX15500 signal conditioners (output drivers). Both devices communicate with the host over an isolated SPI bus and can be daisy chained together for designs requiring higher channel counts. A MAX6126 produces a precision voltage reference to the circuit for maximum performance over environmental conditions. The design also incorporates an isolated power supply circuit with a wide DC input range using a MAX17498B peak current-mode flyback controller.<p>The board is designed in a compact pluggable form factor for easy evaluation with a PC (using the MAXREFDES24EVSYS design accelerator kit) or for development using a LX9 or ZedBoard Xilinx based platform. Refer to the Details tab for more information and performance data. Design files and firmware can be downloaded from the Design Resources tab.<p>MAXREFDES24EVSYS User Manual<p>LX9 Quick Start Guide<p>ZedBoard Quick Start Guide
-
MAXREFDES32#: 2-Channel Analog Input/Analog Output with Flyback DC-DC
Features<p>Two independent analog inputs<p>Two independent analog outputs<p>Isolated power and data<p>High-speed 400ksps analog input sampling rate<p>High-accuracy 16-bit resolution<p>Voltage output settles to within 2 LSB in 17µs<p>Current output settles to within 2 LSB in 77µs<p>Device drivers<p>Example C source code<p>Configuration files for ZedBoard™ platform<p>FMC-compatible<p>Competitive Advantages<p>High speed<p>High accuracy<p>Low noise
1 - 5 of 18 reference designs