-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6107EUR+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5206
|
Newark | Voltage Ref, Series, 4.5V, Sot23-3, Voltage Reference Type:Series - Fixed, Product Range:Max6107 S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2340 |
|
$0.8340 / $1.6100 | Buy Now |
DISTI #
700-MAX6107EURT
|
Mouser Electronics | Voltage References Low-Cost, Micropower, Low-Dropout, High- RoHS: Compliant | 2671 |
|
$0.8190 / $1.8200 | Buy Now |
|
Analog Devices Inc | Low-Cost, Micropower, Low-Drop Min Qty: 1 Package Multiple: 1 | 2936 |
|
$0.8250 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6107EUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6107EUR+T
Analog Devices Inc
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-03-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.518 V | |
Output Voltage-Min | 4.482 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX6107EUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6107EUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6107EUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.5V, PDSO3, SOT-23, 3 PIN | MAX6107EUR+T vs MAX6107EUR-T |
MAX6107EUR | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.5V, PDSO3, SOT-23, 3 PIN | MAX6107EUR+T vs MAX6107EUR |
A good PCB layout for the MAX6107EUR+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor and to minimize the loop area of the input and output traces to reduce electromagnetic interference (EMI).
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are properly selected and placed, and that the device is operated within its recommended operating conditions. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground pins to improve stability.
The MAX6107EUR+T can handle input voltages up to 32V, but it's recommended to operate the device within its recommended input voltage range of 4.5V to 28V for optimal performance and reliability.
The MAX6107EUR+T is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
To troubleshoot issues with the MAX6107EUR+T, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component selection, and soldering. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines or contact Analog Devices' technical support.