Part Details for MAX6072AAUB50+ by Maxim Integrated Products
Overview of MAX6072AAUB50+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6072AAUB50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6072AAUB50+-ND
|
DigiKey | IC VREF SERIES 0.05% 10UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
169 In Stock |
|
$4.0500 / $6.7100 | Buy Now |
|
Rochester Electronics | MAX6072 - 5.0V/2.5V Dual Output Series Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 12558 |
|
$4.0200 / $4.7300 | Buy Now |
Part Details for MAX6072AAUB50+
MAX6072AAUB50+ CAD Models
MAX6072AAUB50+ Part Data Attributes
|
MAX6072AAUB50+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6072AAUB50+
Maxim Integrated Products
Three Terminal Voltage Reference, BICMOS, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |
Alternate Parts for MAX6072AAUB50+
This table gives cross-reference parts and alternative options found for MAX6072AAUB50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6072AAUB50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6072AAUB50+T | High-Precision, Dual-Output Series Voltage Reference, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6072AAUB50+ vs MAX6072AAUB50+T |
MAX6072AAUB50+T | Voltage Reference, BICMOS, PDSO10, | Maxim Integrated Products | MAX6072AAUB50+ vs MAX6072AAUB50+T |
MAX6072AAUB50+ | High-Precision, Dual-Output Series Voltage Reference, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6072AAUB50+ vs MAX6072AAUB50+ |