Part Details for MAX6070DAUT41/V+T by Maxim Integrated Products
Overview of MAX6070DAUT41/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6070DAUT41/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6070DAUT41/V+TTR-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2713 | Buy Now |
Part Details for MAX6070DAUT41/V+T
MAX6070DAUT41/V+T CAD Models
MAX6070DAUT41/V+T Part Data Attributes
|
MAX6070DAUT41/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6070DAUT41/V+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-23 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 4.104192 V | |
Output Voltage-Min | 4.087808 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.625 mm |
Alternate Parts for MAX6070DAUT41/V+T
This table gives cross-reference parts and alternative options found for MAX6070DAUT41/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6070DAUT41/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6070DAUT41/V+T | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6070DAUT41/V+T vs MAX6070DAUT41/V+T |
REF3240AMDBVREPG4 | Enhanced Product 4 Ppm/Degreesc 100 Ua Sot23-6 Series Voltage References 6-SOT-23 -55 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3240AMDBVREPG4 |
LT1790BIS6-4.096 | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | MAX6070DAUT41/V+T vs LT1790BIS6-4.096 |
REF3140AIDBZTG4 | 4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3140AIDBZTG4 |
REF3140AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3140AQDBZRQ1 |
REF3240AIDBVT | 4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3240AIDBVT |
REF3240AMDBVREP | Enhanced-product 4-ppm/°C, 100-µA 6-pin SOT-23 series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3240AMDBVREP |
REF3140AIDBZRG4 | 4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3140AIDBZRG4 |
REF3140AIDBZR | 4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | MAX6070DAUT41/V+T vs REF3140AIDBZR |
LT1790AIS6-4.096 | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | Analog Devices Inc | MAX6070DAUT41/V+T vs LT1790AIS6-4.096 |