Datasheets
MAX6043AAUT41 by:

Three Terminal Voltage Reference, 4.096V, BICMOS, PDSO6

Part Details for MAX6043AAUT41 by Maxim Integrated Products

Overview of MAX6043AAUT41 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6043AAUT41

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX6043AAUT41-ND
DigiKey VOLTAGE REFERENCE Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7337
In Stock
  • 56 $5.3900
$5.3900 Buy Now
Rochester Electronics MAX6043 Precision High-Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 7337
  • 1 $5.4400
  • 25 $5.3300
  • 100 $5.1100
  • 500 $4.8900
  • 1,000 $4.6200
$4.6200 / $5.4400 Buy Now

Part Details for MAX6043AAUT41

MAX6043AAUT41 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6043AAUT41 Part Data Attributes

MAX6043AAUT41 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6043AAUT41 Maxim Integrated Products Three Terminal Voltage Reference, 4.096V, BICMOS, PDSO6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 4.096 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 6.1 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 15 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.06%

Alternate Parts for MAX6043AAUT41

This table gives cross-reference parts and alternative options found for MAX6043AAUT41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6043AAUT41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6043AAUT41-T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6043AAUT41 vs MAX6043AAUT41-T
MAX6043AAUT41#TG16 Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX6043AAUT41 vs MAX6043AAUT41#TG16
Part Number Description Manufacturer Compare
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX6043AAUT41 vs LT6654AHS6-2.048#TRPBF
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6043AAUT41 vs LT1790ACS6-3#TR
MAX6241BESA+T Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX6043AAUT41 vs MAX6241BESA+T
MAX6192BESA-T Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX6043AAUT41 vs MAX6192BESA-T
LT6656ACS6-2.048#TRPBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6043AAUT41 vs LT6656ACS6-2.048#TRPBF
LT6656BIDC-2.5#PBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6043AAUT41 vs LT6656BIDC-2.5#PBF
LT1461ACS8-5#TRPBF Micropower Precision Low Dropout Series Voltage Reference Family Analog Devices Inc MAX6043AAUT41 vs LT1461ACS8-5#TRPBF
ADR434ARMZ Low Noise XFET® Voltage References with Current Sink and Source Capability Analog Devices Inc MAX6043AAUT41 vs ADR434ARMZ
REF192FS-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference Analog Devices Inc MAX6043AAUT41 vs REF192FS-REEL7
MAX6035ESA25 Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX6043AAUT41 vs MAX6035ESA25

MAX6043AAUT41 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6043AAUT41 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6043AAUT41 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6043AAUT41 would you like to use for your alert(s)?
  • Please alert me when MAX6043AAUT41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6043AAUT41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6043AAUT41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6043AAUT41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6043AAUT41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6043AAUT41 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: