Part Details for MAX6033CAUT30#TG16 by Maxim Integrated Products
Overview of MAX6033CAUT30#TG16 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6033CAUT30#TG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1791
|
Newark | Voltage Reference, Series, 3V, Sot-23-6, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage Min:2.997V, Reference Voltage Max:3.003V, Initial Accuracy:0.1%, Temperature Coefficient:± 10Ppm/°C, No. Of Pins:6Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX6033CAUT30#TG16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 165 |
|
RFQ |
Part Details for MAX6033CAUT30#TG16
MAX6033CAUT30#TG16 CAD Models
MAX6033CAUT30#TG16 Part Data Attributes
|
MAX6033CAUT30#TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6033CAUT30#TG16
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.625 mm |
Alternate Parts for MAX6033CAUT30#TG16
This table gives cross-reference parts and alternative options found for MAX6033CAUT30#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6033CAUT30#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6033CAUT30-T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6033CAUT30#TG16 vs MAX6033CAUT30-T |
MAX6033CAUT30+T | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6033CAUT30#TG16 vs MAX6033CAUT30+T |
MAX6033CAUT30+ | High-Precision, Low-Dropout SOT23 Series Voltage Reference, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6033CAUT30#TG16 vs MAX6033CAUT30+ |
MAX6033CAUT30+T | High-Precision, Low-Dropout SOT23 Series Voltage Reference, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6033CAUT30#TG16 vs MAX6033CAUT30+T |
MAX6033CAUT30 | Three Terminal Voltage Reference | Maxim Integrated Products | MAX6033CAUT30#TG16 vs MAX6033CAUT30 |