Part Details for MAX6033BAUT25#TG16 by Maxim Integrated Products
Results Overview of MAX6033BAUT25#TG16 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6033BAUT25#TG16 Information
MAX6033BAUT25#TG16 by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6033BAUT25#TG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for MAX6033BAUT25#TG16
MAX6033BAUT25#TG16 CAD Models
MAX6033BAUT25#TG16 Part Data Attributes
|
MAX6033BAUT25#TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6033BAUT25#TG16
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.625 mm |
Alternate Parts for MAX6033BAUT25#TG16
This table gives cross-reference parts and alternative options found for MAX6033BAUT25#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6033BAUT25#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6033BAUT25 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference | MAX6033BAUT25#TG16 vs MAX6033BAUT25 |
MAX6043AAUT25#G16 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6033BAUT25#TG16 vs MAX6043AAUT25#G16 |
MAX6043AAUT25 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference | MAX6033BAUT25#TG16 vs MAX6043AAUT25 |
MAX6043AAUT25-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6033BAUT25#TG16 vs MAX6043AAUT25-T |
MAX6033BAUT25#G16 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, | MAX6033BAUT25#TG16 vs MAX6033BAUT25#G16 |
MAX6043AAUT25#TG16 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6033BAUT25#TG16 vs MAX6043AAUT25#TG16 |
MAX6033BAUT25+T | Analog Devices Inc | Check for Price | High-Precision, Low-Dropout SOT23 Series Voltage Reference, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX6033BAUT25#TG16 vs MAX6033BAUT25+T |
MAX6033BAUT25-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6033BAUT25#TG16 vs MAX6033BAUT25-T |
LT1460CCMS8-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | MAX6033BAUT25#TG16 vs LT1460CCMS8-2.5#TR |
LT1460CCMS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | MAX6033BAUT25#TG16 vs LT1460CCMS8-2.5#TRPBF |